Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-952
- Mfr. Part No.:
- 8MF1890-2UT25-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£283.32
(exc. VAT)
£339.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.32 |
*price indicative
- RS Stock No.:
- 624-952
- Mfr. Part No.:
- 8MF1890-2UT25-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is designed with practical ventilation openings, offers a versatile solution for various industrial applications. Crafted for durability with a robust steel construction, this product combines functional design with a sleek light grey finish, adhering to the RAL 7035 standard. With a height of 1800 mm and a width of 900 mm, it is ideal for spaces requiring both accessibility and compliance with safety standards. The product ensures reliable protection with an IP20 rating, making it suitable for indoor environments. Emphasising user safety, it aligns with protection class 1 requirements. Whether you are upgrading existing installations or planning new setups, this door half integrates seamlessly, adding both functionality and style to your project.
Features a functional design that contributes to efficient airflow
Constructed from high-quality steel ensuring longevity and strength
Sleek and modern light grey finish enhances aesthetic appeal
Designed to provide easy access with a left-opening door
Built to provide reliable protection in indoor environments
Complies with safety standards, ensuring user confidence
Offers compatibility with a variety of applications and industries
Constructed from high-quality steel ensuring longevity and strength
Sleek and modern light grey finish enhances aesthetic appeal
Designed to provide easy access with a left-opening door
Built to provide reliable protection in indoor environments
Complies with safety standards, ensuring user confidence
Offers compatibility with a variety of applications and industries
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
