Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£284.16

(exc. VAT)

£340.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.16

*price indicative

RS Stock No.:
625-186
Mfr. Part No.:
8MF1850-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is an exceptional solution designed for those who prioritise safety and functionality without compromising on aesthetics. Expertly crafted, this model features ventilated openings allowing for optimal airflow while ensuring compliance with IP20 standards. Its robust construction utilises high-quality steel, providing lasting durability while its powder-coated finish in RAL 7035 light grey presents a sleek and modern appearance. Additionally, this door's design thoughtfully accommodates various installations, making it a versatile choice for different operational environments. Whether you are upgrading existing infrastructure or embarking on new projects, the SIVACON door stands as a reliable option for safeguarding critical electrical components.

Designed with ventilation openings to enhance airflow
Offers a contemporary powder-coated surface finish
Manufactured in robust steel for added durability
Supports left opening direction for seamless use
Light grey colour ensures a modern aesthetic
Protective class ensures safety in various applications
Net weight is manageable at 14 kg for easy handling
Adaptable for multiple environments with safety compliance

Related links