Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-256
- Mfr. Part No.:
- 8MF1860-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£308.32
(exc. VAT)
£369.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.32 |
*price indicative
- RS Stock No.:
- 625-256
- Mfr. Part No.:
- 8MF1860-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed offers a seamless blend of functionality and modern design. Crafted with an emphasis on ventilation, the product stands at a height of 1800 mm and a width of 600 mm, making it a suitable choice for various installations. The left-opening configuration ensures ease of use, while the robust steel construction enhances its durability. With an IP20 protection class, this door is expertly designed to withstand certain environmental conditions, ensuring safety and reliability. The elegant RAL 7035 light grey finish adds a contemporary touch, making it not only functional but also aesthetically pleasing. Ideal for a range of industrial and commercial settings, this door is your go-to solution for a ventilated enclosure that adheres to high-quality standards.
Designed with ventilation openings for enhanced airflow
Constructed from robust steel for long-lasting durability
Powder-coated surface finish for a modern look and added protection
Safety Class 1 ensures elevated protection for users
The door's left opening direction offers convenient access
Matches contemporary design standards with its light grey colour
Constructed from robust steel for long-lasting durability
Powder-coated surface finish for a modern look and added protection
Safety Class 1 ensures elevated protection for users
The door's left opening direction offers convenient access
Matches contemporary design standards with its light grey colour
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
