Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-137
- Mfr. Part No.:
- 8MF1880-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£321.65
(exc. VAT)
£385.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.65 |
*price indicative
- RS Stock No.:
- 625-137
- Mfr. Part No.:
- 8MF1880-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door from the renowned range is ingeniously designed to integrate seamlessly into any installation, particularly where ventilation is paramount. Crafted with a left-opening mechanism, this door offers not only practicality but also a modern aesthetic with its powder-coated finish in a light grey RAL 7035 colour. Ideal for industrial applications, it provides essential access while ensuring sufficient airflow through strategically placed ventilation openings. With a height of 1800 mm and a width of 800 mm, this durable steel construction is engineered for longevity while adhering to safety standards, making it a reliable choice for various environments. Designed to meet the needs of professionals, this door exemplifies ' commitment to quality and innovation.
Left-opening design offers flexibility for installation
Powder-coated for enhanced durability and resistance to corrosion
Light grey colour harmonizes with various interior aesthetics
Designed specifically to accommodate ventilation needs
Height of 1800 mm enhances accessibility in tight spaces
Width of 800 mm provides ample access while maintaining structural integrity
Constructed from robust steel for prolonged lifespan
Protection Class 1 ensures safety in operation
Environmentally considerate design focuses on longevity and functionality
Powder-coated for enhanced durability and resistance to corrosion
Light grey colour harmonizes with various interior aesthetics
Designed specifically to accommodate ventilation needs
Height of 1800 mm enhances accessibility in tight spaces
Width of 800 mm provides ample access while maintaining structural integrity
Constructed from robust steel for prolonged lifespan
Protection Class 1 ensures safety in operation
Environmentally considerate design focuses on longevity and functionality
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
