Siemens 8MF18 Series Glass, Steel RAL 7035 Glazed Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-136
- Mfr. Part No.:
- 8MF1880-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£417.48
(exc. VAT)
£500.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.48 |
*price indicative
- RS Stock No.:
- 625-136
- Mfr. Part No.:
- 8MF1880-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door with inspection window from the SIVACON series is designed to offer exceptional durability and functionality for various applications. Measuring 1800 mm in height and 800 mm in width, it is crafted from high-quality steel and glass, ensuring strength and reliability. The door's smooth powder-coated finish not only enhances its aesthetic appeal but also contributes to its long-lasting performance in diverse environments. With an IP55 rating, it provides excellent protection against dust and water, making it suitable for use in demanding conditions. The left-opening design ensures user-friendly access while the integrated viewing door allows for convenient inspections without compromising security. Perfectly balancing style and substance, this product guarantees safety and functionality for modern industrial settings.
Constructed with high-grade steel and glass for superior strength
Powder-coated surface adds a layer of protection and aesthetic appeal
IP55 protection class shields against dust and water ingress
Left-opening design facilitates easy access
Integrated viewing door allows for effortless inspection
Weighs only 19 kg, allowing for easier handling and installation
Compatible with various safety applications thanks to its robust design
Visually striking light grey RAL colour integrates well in professional settings
Powder-coated surface adds a layer of protection and aesthetic appeal
IP55 protection class shields against dust and water ingress
Left-opening design facilitates easy access
Integrated viewing door allows for effortless inspection
Weighs only 19 kg, allowing for easier handling and installation
Compatible with various safety applications thanks to its robust design
Visually striking light grey RAL colour integrates well in professional settings
Related links
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
