Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-367
- Mfr. Part No.:
- 8MF1840-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£264.16
(exc. VAT)
£316.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.16 |
*price indicative
- RS Stock No.:
- 625-367
- Mfr. Part No.:
- 8MF1840-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 400mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 400mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door combines functionality and stylish design, providing a superior solution for protecting electrical installations. Crafted with a focus on accessibility and safety, this left-opening door features a cut-out specifically designed for a filter fan, ensuring optimal ventilation. With dimensions of 1800 mm in height and 400 mm in width, this robust steel product is powder-coated in a light grey (RAL 7035), enhancing its durability while maintaining an appealing aesthetic. The door is rated for protection class safety class 1, making it ideal for a variety of operational environments, where reliability and compliance with safety standards are paramount. This product not only meets rigorous safety certifications but also simplifies the maintenance of electrical systems through its thoughtful design and structural integrity.
Designed for left-side opening to facilitate easier access
Constructed from high-quality steel for increased longevity
Ventilation feature enhances airflow, promoting efficient operation
Powder-coated finish ensures resistance against wear and corrosion
Light grey colour complements a range of industrial settings
Safety class 1 rating assures compliance with essential safety protocols
Constructed from high-quality steel for increased longevity
Ventilation feature enhances airflow, promoting efficient operation
Powder-coated finish ensures resistance against wear and corrosion
Light grey colour complements a range of industrial settings
Safety class 1 rating assures compliance with essential safety protocols
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 400mm W for Use with SIVACON 8MF1
