Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£450.82

(exc. VAT)

£540.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£450.82

*price indicative

RS Stock No.:
625-225
Mfr. Part No.:
8MF1290-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door incorporates an inspection window, making it ideal for environments where visibility and safety are priorities. With a width of 900 mm and a height of 2200 mm, it is perfectly suited for high-performance applications while ensuring compliance with IP55 protection standards. Additionally, its powder-coated surface with a light grey RAL 7035 finish not only provides aesthetic appeal but also enhances durability. Designed for efficiency, this product focuses on practical features that meet the rigorous demands of industrial use, while maintaining an elegant and professional appearance in any setting.

Constructed from steel and glass for enhanced durability and longevity
Features an opening direction on the right for user-friendly access
Designed with an inspection window for easy monitoring of internal components
Light grey colour promotes a clean and professional look in industrial environments
IP55 rating ensures protection against dust and water, making it suitable for varied conditions
Net weight of 25 kg facilitates a solid and stable installation
Available in a standard height of 2200 mm, ensuring ample space for various applications
The design prioritises safety with a protection class rating of 1

Related links