Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-291
- Mfr. Part No.:
- 8MF1290-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£349.99
(exc. VAT)
£419.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.99 |
*price indicative
- RS Stock No.:
- 625-291
- Mfr. Part No.:
- 8MF1290-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF12 | |
| Width | 900mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF12 | ||
Width 900mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed to enhance the functionality of your electrical installations while maintaining compliance with high protection standards. Crafted from durable steel and finished in a sleek light grey, the product exhibits a powder-coated surface, ensuring long-lasting performance and resilience against environmental factors. With an ingress protection rating of IP55, it safeguards against dust and water ingress, making it ideal for various industrial applications. The door opens on the right, providing convenient access while accommodating installation needs. Standing at 2200 mm tall and 900 mm wide, this model strikes a balance between functionality and aesthetics, making it an optimal choice for any professional setting.
Constructed from high-quality steel for enhanced durability
Designed with a powder-coated finish to resist wear and tear
IP55 rating offers reliable protection against dust and water
Right-opening design ensures easy access to installations
Light grey RAL colour blends seamlessly into various environments
Lightweight design facilitates easier handling and installation
Meets stringent safety standards for peace of mind
Designed with a powder-coated finish to resist wear and tear
IP55 rating offers reliable protection against dust and water
Right-opening design ensures easy access to installations
Light grey RAL colour blends seamlessly into various environments
Lightweight design facilitates easier handling and installation
Meets stringent safety standards for peace of mind
Related links
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
