Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£283.32

(exc. VAT)

£339.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£283.32

*price indicative

RS Stock No.:
625-229
Mfr. Part No.:
8MF1290-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is a robust and reliable enclosure solution designed for industrial applications. Engineered for optimal performance, it boasts an impressive IP55 protection rating, safeguarding vital components against dust and moisture. The product features a left-hand opening design, ensuring seamless access to the enclosure's contents while maintaining a sleek and modern appearance. Manufactured from high-quality steel, this door half not only ensures durability but also incorporates a powder-coated finish for enhanced resistance to environmental factors. Ideal for professionals seeking a trustworthy and effective enclosure solution, this product is built with safety class 1 to provide added assurance in demanding settings.

IP55 rating for excellent protection against dust and moisture
Left-hand opening for easy access
Made from high-quality steel for enhanced durability
Powder-coated finish for superior environmental resistance
Built to safety class 1 standards to ensure secure operation

Related links