Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£229.99

(exc. VAT)

£275.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.99

*price indicative

RS Stock No.:
624-969
Mfr. Part No.:
8MF1270-2UT25-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

450mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed for optimal performance in electrical installations, providing robustness and safety in demanding environments. Its sleek, powder-coated surface showcases an elegant light grey finish, adhering to the highest standards of quality. Engineered for flexibility, it features a left-opening door that effortlessly integrates into your electrical assembly. With an impressive height of 2200 mm and a width of 450 mm, this product caters to various configurations, making it ideal for both commercial and industrial applications. Its IP55 protection class ensures durability against dust and moisture, resulting in long-lasting reliability. Whether seeking modern aesthetics or practical functionality, this door half stands out as the ideal choice for your electrical enclosure needs.

Robust construction ensures longevity and performance
Powder-coated finish enhances resistance to environmental factors
IP55 rating guarantees protection from dust and moisture
Left-opening configuration allows for flexible installation options
Light grey colour integrates seamlessly into diverse settings
Meets safety class requirements for secure electrical access

Related links