Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£233.32

(exc. VAT)

£279.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£233.32

*price indicative

RS Stock No.:
625-214
Mfr. Part No.:
8MF1270-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

450mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half offers an ideal solution for enhancing the functionality of your SIVACON setup. Designed with ventilation openings, the product ensures optimal airflow while maintaining efficiency and safety standards. The sleek powder-coated surface in light grey (RAL 7035) delivers a modern look that complements various environments. Standing at 2200 mm tall and 450 mm wide, this left-opening door half is built from durable steel, promising longevity under constant use. With an impressive protection class of IP20 and safety class 1, this door half guarantees secure operation in various industrial settings. Experience peace of mind with a product that adheres to high safety regulations while offering practical features for your installation needs.

Left-opening design facilitates easy access
Constructed from high-quality steel for enhanced durability
Complies with IP20 protection standards for indoor applications
Light grey powder-coated finish ensures a stylish appearance
Ventilation openings promote air circulation, preventing overheating
Lightweight design at just 18 kg allows for straightforward installation
Safety class 1 provides added assurance for operational safety

Related links