Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-968
- Mfr. Part No.:
- 8MF1270-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£298.32
(exc. VAT)
£357.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.32 |
*price indicative
- RS Stock No.:
- 624-968
- Mfr. Part No.:
- 8MF1270-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed for SIVACON applications, harmonizes functionality and safety. With its left-opening direction and ventilated design, this product ensures optimal airflow while maintaining robustness. The metal construction combined with a sleek powder-coated finish in light grey makes it not only aesthetically pleasing but also highly durable. Installed in environments requiring IP20 protection, this product is built to comply with safety class 1 standards. Ideal for industrial applications, it seamlessly integrates into a variety of settings, ensuring that electrical components remain well-protected, while facilitating ease of access for maintenance.
Constructed from high-quality steel for enhanced durability
Designed with ventilation openings to promote air circulation
Compliments interiors with its light grey powder-coated surface
Left opening direction optimises accessibility in tight spaces
Weighs 16 kg, balancing robustness with ease of handling
Designed with ventilation openings to promote air circulation
Compliments interiors with its light grey powder-coated surface
Left opening direction optimises accessibility in tight spaces
Weighs 16 kg, balancing robustness with ease of handling
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
