Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£351.65

(exc. VAT)

£421.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£351.65

*price indicative

RS Stock No.:
625-285
Mfr. Part No.:
8MF1280-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is an expertly designed solution for modern electrical installations, specifically engineered to meet the stringent demands of industrial environments. Its robust, powder-coated steel structure not only ensures durability but also enhances protection with an IP20 rating. Designed with ventilation openings, this door effectively manages airflow, promoting optimal temperature control for electrical equipment. Aesthetic considerations have not been overlooked, as the light grey RAL 7035 finish seamlessly integrates into any industrial context. With a height of 2200 mm and width of 800 mm, it provides a spacious and accessible entry point while facilitating easy maintenance and operation. Constructed to a high standard, this door combines functionality with reliability, making it an essential component in your engineering projects.

Ventilation openings allow for efficient airflow management
Constructed from durable steel for enhanced longevity
The light grey finish ensures a modern aesthetic appeal
Designed for easy access and maintenance
Offers a robust IP20 protection class for safety
Optimized height and width dimensions facilitate versatile installations
Backed by reliable engineering for peace of mind

Related links