Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£349.15

(exc. VAT)

£418.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.15

*price indicative

RS Stock No.:
624-973
Mfr. Part No.:
8MF1280-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a robust and stylish solution for protective enclosures, expertly crafted to cater to various industrial needs. Designed with a left-opening configuration and constructed from durable steel, it meets high standards of safety with an IP55 protection class. Its powder-coated surface not only enhances visual appeal with a light grey finish but also contributes to its longevity and resilience against environmental factors. With dimensions suitable for various applications, this enclosure melds functionality and aesthetics seamlessly, making it an ideal choice for any project requiring reliable protection and easy access.

The product features a closed design, ensuring that your equipment remains secure
Its left-opening door allows for convenient access in tight spaces
Constructed with a high-quality steel material for outstanding durability
The IP55 protection class safeguards against dust ingress and water jets
The intelligent design avoids the need for an EMC version, simplifying installation
This product exemplifies impressive mechanical stability with a net weight of 23 kg
The appearance is complemented by a powder-coated finish for enhanced durability
Suitable for environments requiring a protection class safety rating of 1

Related links