Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-668
- Mfr. Part No.:
- 8MF1260-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£309.15
(exc. VAT)
£370.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.15 |
*price indicative
- RS Stock No.:
- 622-668
- Mfr. Part No.:
- 8MF1260-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is a strikingly robust solution designed to meet the diverse needs of industrial operations. Featuring a powder-coated finish in light grey, this closed-door model ensures not only aesthetic appeal but also strong protection against external elements, achieving an IP55 rating. With a height of 2200 mm and a width of 600 mm, the door is well-suited for various applications, providing a reliable enclosure that secures essential components. The design incorporates the left opening direction, enhancing accessibility in tight spaces. Crafted from high-quality steel, affirming its durability and solid construction. As a reliable component in your operational setup, this door exemplifies functionality while adhering to stringent safety standards, classed under protection class 1.
IP55 rated, ensuring excellent protection against dust and water
Powder coated surface delivers a robust finish and durability
Designed for effective use in both indoor and outdoor environments
Left opening mechanism facilitates easy access in confined spaces
Constructed from premium steel to provide lasting performance
Classified in safety class 1, ensuring superior safety compliance
Light grey RAL colour harmonises well with various architectural styles
Powder coated surface delivers a robust finish and durability
Designed for effective use in both indoor and outdoor environments
Left opening mechanism facilitates easy access in confined spaces
Constructed from premium steel to provide lasting performance
Classified in safety class 1, ensuring superior safety compliance
Light grey RAL colour harmonises well with various architectural styles
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
