Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2200mm H, 600mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£396.65

(exc. VAT)

£475.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.65

*price indicative

RS Stock No.:
622-619
Mfr. Part No.:
8MF1260-2UT15-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF1

Lockable

No

Width

600mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Advanced door assembly is engineered to excel in both functionality and aesthetic appeal. Its robust design includes an inspection window, ensuring visibility without compromising safety, while the powder-coated surface ensures durability in demanding environments. The door is fashioned specifically for left-side opening, making it convenient for various applications. With an impressive height of 2200 mm and a width of 600 mm, this door suits larger installations and presents an ideal solution for secure access. Designed to meet IP55 protection class standards, it guarantees reliable performance, safeguarding internal components against dust and water ingress. This product embodies quality and innovation, aligning perfectly with the brand's commitment to excellence.

The design incorporates an inspection window for enhanced visibility
Powder coated surface ensures long lasting durability and protection
Constructed from high quality steel and glass materials
Left door opening direction caters to specific installation needs
Built to comply with IP55 standards for optimal protective performance
General product approval enhances user confidence in reliability
RAL 7035 colour provides a light grey finish, blending seamlessly with most settings

Related links