Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 800mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-566
- Mfr. Part No.:
- 8MF1080-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£428.32
(exc. VAT)
£513.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.32 |
*price indicative
- RS Stock No.:
- 622-566
- Mfr. Part No.:
- 8MF1080-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door with inspection window is a robust and versatile solution designed for secure and efficient operation in industrial environments. Constructed from a high-quality combination of steel and glass, this product ensures durability and aesthetic appeal. Featuring a powder-coated finish in a RAL 7035 light grey colour, it not only meets high protection class standards with an IP55 rating but also offers visual clarity through its viewing door. Designed for left-side opening, this door facilitates easy access while maintaining a stylish appearance. Its thoughtful design balances functionality and compliance, making it an essential component for your electrical installations.
Constructed from high quality steel and glass materials
Features an aesthetically pleasing powder coated surface
Offers a viewing door for enhanced visibility and accessibility
Designed with left side opening for user friendly operation
Ensures compliance with IP55 for reliable protection against dust and water
Light grey colour harmonises with various industrial settings
Proudly adheres to safety class 1 standards for enhanced operational safety
Features an aesthetically pleasing powder coated surface
Offers a viewing door for enhanced visibility and accessibility
Designed with left side opening for user friendly operation
Ensures compliance with IP55 for reliable protection against dust and water
Light grey colour harmonises with various industrial settings
Proudly adheres to safety class 1 standards for enhanced operational safety
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON Enclosure
