Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-734
- Mfr. Part No.:
- 8MF1060-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£385.82
(exc. VAT)
£462.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £385.82 |
*price indicative
- RS Stock No.:
- 626-734
- Mfr. Part No.:
- 8MF1060-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is a robust solution designed for environments requiring durability and safety. This product features a left-opening inspection window, allowing for easy access and visibility. Its IP55 rating ensures protection against dust and low-pressure water jets, making it ideal for various applications. Constructed from high-quality steel and glass, this door not only meets aesthetic standards with its powder-coated finish in light grey but also maintains structural integrity. The design prioritises safety with a protection class 1 rating, assuring users of its reliability. Perfectly suited for industrial settings, it facilitates maintenance while offering a professional appearance.
Designed with an inspection window for enhanced functionality
Features a powder-coated surface for increased durability
Constructed from sturdy steel and glass materials
Offers protection class IP55 for superior environmental resistance
Includes a left-opening design for efficient space utilisation
Provides reliable performance with a net weight of 18 kg
Features a powder-coated surface for increased durability
Constructed from sturdy steel and glass materials
Offers protection class IP55 for superior environmental resistance
Includes a left-opening design for efficient space utilisation
Provides reliable performance with a net weight of 18 kg
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
