Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-598
- Mfr. Part No.:
- 8MF1040-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£329.15
(exc. VAT)
£394.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.15 |
*price indicative
- RS Stock No.:
- 626-598
- Mfr. Part No.:
- 8MF1040-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door with an inspection window designed to provide a robust and secure enclosure for electrical installations. Its IP55 rating ensures superior protection against dust and water ingress, making it ideal for demanding environments. Crafted from high-quality steel and glass, this product combines durability with a modern aesthetic, featuring a sleek powder-coated surface in light grey. The door opens to the left, allowing for convenient access, while its substantial height of 2000 mm is complemented by a width of 400 mm. With a net weight of 14 kg, it offers both strength and manageability, allowing for ease of installation and maintenance. This product stands out for its commitment to safety, verified by its protection class rating of 1, ensuring compliance with the necessary standards for electrical safety. The SIVACON door is not just a functional gate
it is a reliable solution for both commercial and industrial applications, ensuring peace of mind for users.
Its inspection window provides immediate visibility for quick checks
Light grey finish enhances visibility and aesthetic appeal
Constructed from steel and glass for added strength and durability
The door design optimises space with a left-opening mechanism
Safety class 1 designation ensures compliance with high security standards
No ventilation required, maintaining an airtight seal
General product approvals enhance trust in product quality
Suitable for various environments, demonstrating versatility
Light grey finish enhances visibility and aesthetic appeal
Constructed from steel and glass for added strength and durability
The door design optimises space with a left-opening mechanism
Safety class 1 designation ensures compliance with high security standards
No ventilation required, maintaining an airtight seal
General product approvals enhance trust in product quality
Suitable for various environments, demonstrating versatility
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
