Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- RS Stock No.:
- 626-676
- Mfr. Part No.:
- 8MF1050-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£354.15
(exc. VAT)
£424.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £354.15 |
*price indicative
- RS Stock No.:
- 626-676
- Mfr. Part No.:
- 8MF1050-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon 8MF1 Sytsem Cubicles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon 8MF1 Sytsem Cubicles | ||
- COO (Country of Origin):
- DE
The Siemens door is adept at safeguarding internal components from dust and water ingress, making it an ideal choice for industrial applications. The left-opening door features an inspection window, allowing for visual monitoring of internal mechanisms without compromising safety. Constructed from high-quality steel and glass, this product not only stands the test of time but also adds a polished look to any installation. Its powder-coated finish in light grey (RAL 7035) enhances durability while blending seamlessly into various surroundings. Measuring 2000mm in height and 500mm in width, it provides ample space for electrical components, making it a reliable solution for your operational needs.
Designed to meet high protection standards with IP55 rating
Features an inspection window for easy internal visibility
Manufactured from durable steel and glass materials
Left-opening door tailored for convenient access
Sleek powder-coated finish in light grey for aesthetic appeal
Provides a robust structure that supports various industrial applications
Lightweight construction ensures easy handling and installation
Compatibility with safety class 1 enhances operational reliability
Well-suited for environments where dust and moisture resistance is crucial
Features an inspection window for easy internal visibility
Manufactured from durable steel and glass materials
Left-opening door tailored for convenient access
Sleek powder-coated finish in light grey for aesthetic appeal
Provides a robust structure that supports various industrial applications
Lightweight construction ensures easy handling and installation
Compatibility with safety class 1 enhances operational reliability
Well-suited for environments where dust and moisture resistance is crucial
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Ventilated Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 300mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
