Siemens 8MF1 Series Steel RAL 7035 Partial Door, 2000mm H, 900mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-481
- Mfr. Part No.:
- 8MF1090-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£460.81
(exc. VAT)
£552.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £460.81 |
*price indicative
- RS Stock No.:
- 622-481
- Mfr. Part No.:
- 8MF1090-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Premium quality door designed for industrial applications, featuring a robust construction that ensures durability and reliability. With an inspection window, this product not only provides security but also allows for easy monitoring of the equipment inside. Its powder-coated surface, finished in light grey (RAL 7035), seamlessly blends with various environments while offering protection against wear and tear. Designed with user convenience in mind, the door opens to the left and is made from a sturdy combination of steel and glass. Ideal for settings requiring compliance with IP55 protection standards, this door caters to a range of operational demands while enhancing safety protocols.
Designed with an inspection window for enhanced visibility
Robust steel and glass construction ensures long lasting use
Powder coated finish enhances aesthetics and durability
Complies with stringent IP55 protection ratings
Left opening door design optimises space and accessibility
Environmentally certified to meet industry standards
Supports safety class 1 for increased operational security
Light grey colour easily integrates into various environments
Robust steel and glass construction ensures long lasting use
Powder coated finish enhances aesthetics and durability
Complies with stringent IP55 protection ratings
Left opening door design optimises space and accessibility
Environmentally certified to meet industry standards
Supports safety class 1 for increased operational security
Light grey colour easily integrates into various environments
Related links
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 400mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 500mm W for Use with Sivacon 8MF1 Sytsem Cubicles
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
