Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-512
- Mfr. Part No.:
- 8MF1090-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£347.49
(exc. VAT)
£416.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.49 |
*price indicative
- RS Stock No.:
- 622-512
- Mfr. Part No.:
- 8MF1090-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is an elegantly designed product that combines functionality with robust protection features. Ideal for various industrial applications, this left-opening door boasts a durable powder-coated surface for added longevity and aesthetic appeal. It comes with an impressive IP55 protection class, ensuring optimal performance even in demanding environments. With a protective safety class of 1 and a well-thought-out mechanical design, including an ideal height and width, the door provides not only security but also ease of access. Its light grey finish aligns with modern design trends, making it a versatile addition to any industrial setup. This door is engineered to meet the highest standards, ensuring that it not only performs reliably but also caters to the ergonomic needs of operators.
Left opening design enhances usability in tight spaces
Powder coated surface ensures durability and resistance to environmental factors
Designed for easy integration with existing systems and structures
Light grey colour complements contemporary industrial aesthetics
Engineered for optimal safety with a class 1 protection rating
Robust construction guarantees long term performance
Generous height and width allow for improved access and use
Backed by comprehensive support and documentation from the manufacturer
Powder coated surface ensures durability and resistance to environmental factors
Designed for easy integration with existing systems and structures
Light grey colour complements contemporary industrial aesthetics
Engineered for optimal safety with a class 1 protection rating
Robust construction guarantees long term performance
Generous height and width allow for improved access and use
Backed by comprehensive support and documentation from the manufacturer
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
