Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with Cut Out For Filter Fan
- RS Stock No.:
- 622-515
- Mfr. Part No.:
- 8MF1090-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£274.99
(exc. VAT)
£329.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.99 |
*price indicative
- RS Stock No.:
- 622-515
- Mfr. Part No.:
- 8MF1090-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cut Out For Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cut Out For Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Door half from The Siemens SIVACON series designed to provide robust protection and accessibility in various environments. Featuring a left-opening direction and crafted from high-quality steel, this product blends durability with functionality. Its powder-coated finish not only enhances longevity but also provides a sleek, light grey aesthetic, suitable for a range of industrial applications. This product is specifically designed with a cut-out for a filter fan, ensuring optimal ventilation while maintaining operational safety. The door accommodates a height of 2000 mm and a width of 900 mm, making it a versatile choice for sizeable installations. This thoughtful design integrates seamlessly into your infrastructure, ensuring both compliance and efficiency.
Constructed from sturdy steel for enhanced durability
Powder coated surface offers resistance to wear and corrosion
Designed specifically with ventilation cut outs for improved airflow
Features a left opening mechanism for easy access and operational convenience
RAL 7035 colour provides a professional and aesthetic finish
Powder coated surface offers resistance to wear and corrosion
Designed specifically with ventilation cut outs for improved airflow
Features a left opening mechanism for easy access and operational convenience
RAL 7035 colour provides a professional and aesthetic finish
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
