Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with Cut Out For Filter Fan

Subtotal (1 unit)*

£270.82

(exc. VAT)

£324.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£270.82

*price indicative

RS Stock No.:
622-395
Mfr. Part No.:
8MF1070-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cut Out For Filter Fan

COO (Country of Origin):
DE
The Siemens Door is expertly designed to enhance safety and functionality in your workspace. Crafted from durable steel, this right-opening door features a thoughtful cut-out for a filter fan, ensuring efficient ventilation while maintaining structural integrity. With a height of 2000 mm and a width of 450 mm, it is perfectly sized for various applications, adapting seamlessly to your existing installations. Coated in an elegant light grey (RAL 7035), this door not only meets robust protection class 1 standards but also brings a contemporary aesthetic to any environment. Tailored to meet the needs of industrial settings.

Right opening design optimises accessibility
Cut out for filter fan enhances air circulation and maintains device integrity
Sleek powder coated finish offers added durability and aesthetic appeal
Height and width are perfectly suited for versatile installation options
Meets protection class 1 standards for heightened safety in operational environments
Light grey colour provides a neutral yet appealing look that fits various decor
Constructed from high quality steel for robust performance in demanding conditions
Designed without viewing doors to prioritise functionality
Ventilation feature ensures equipment longevity and efficient operation

Related links