Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 450mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£274.16

(exc. VAT)

£328.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.16

*price indicative

RS Stock No.:
622-693
Mfr. Part No.:
8MF1070-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

450mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door is engineered for durability and functionality, making it an ideal solution for various industrial environments. This robust product features a closed design that enhances security while maintaining ease of access. Crafted with a powder-coated steel surface, it not only provides aesthetic appeal but also ensures long-lasting resistance to environmental elements. With an impressive height of 2000 mm, the door designed to accommodate various applications, while its right-opening direction allows for convenient installation in tight spaces. This door meets stringent IP55 protection standards, ensuring reliable performance against dust and water ingress. A blend of practical design and reliable performance makes this door a smart choice for your infrastructure needs.

Designed for enhanced security with its closed structure
Offers convenience with a right opening direction for tight installations
Constructed from durable steel for superior longevity
Powder coated surface adds an extra layer of protection against the elements
IP55 rated for excellent dust and water resistance
Light grey RAL colour fits seamlessly into various environments
No viewing door ensures a streamlined design without compromising functionality

Related links