Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 900mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-479
- Mfr. Part No.:
- 8MF1090-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£347.49
(exc. VAT)
£416.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.49 |
*price indicative
- RS Stock No.:
- 622-479
- Mfr. Part No.:
- 8MF1090-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 900mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 900mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and stylish solution designed for various industrial applications. Featuring a right-hand opening and a solid construction, this model ensures ease of access while maintaining superior protection with an IP55 rating. Made from durable powder-coated steel, it offers excellent resistance to environmental factors, making it suitable for diverse settings. With a height of 2000 mm and a width of 900 mm, this door not only meets your operational needs but also enhances the aesthetic appeal of your facility. The EMC version ensures optimal performance in environments requiring electromagnetic compatibility. Ideal for safety-conscious installations, the door boasts a safety class 1 rating, upholding strict industry standards for protection and reliability.
Constructed from sturdy steel for enhanced durability
Features a protective surface that is powder coated for weather resistance
Designed with an IP55 rating for superior environmental protection
Equipped with a right hand opening for convenient access
Displays an elegant RAL 7035 colour for a modern aesthetic
Not intended for ventilation, ensuring optimal equipment protection
Excludes viewing window to maintain focus on security
Configured to suit a variety of industrial applications
Features a protective surface that is powder coated for weather resistance
Designed with an IP55 rating for superior environmental protection
Equipped with a right hand opening for convenient access
Displays an elegant RAL 7035 colour for a modern aesthetic
Not intended for ventilation, ensuring optimal equipment protection
Excludes viewing window to maintain focus on security
Configured to suit a variety of industrial applications
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON Enclosure
