Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-704
- Mfr. Part No.:
- 8MF1080-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£340.82
(exc. VAT)
£408.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.82 |
*price indicative
- RS Stock No.:
- 622-704
- Mfr. Part No.:
- 8MF1080-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 800mm | |
| Height | 2000mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 800mm | ||
Height 2000mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and versatile solution designed to meet the demands of modern electrical installations. With a sleek powder-coated surface in light grey (RAL 7035), this right-opening, ventilated door enhances both functionality and aesthetics. Engineered for durability, it boasts a height of 2000 mm and a width of 800 mm, ensuring ample space for various applications. The thoughtful design incorporates ventilation openings, contributing to effective heat dissipation, while its IP20 rating underscores its commitment to safety in electrical enclosures. The door's sturdy steel construction guarantees long-lasting performance, making it an ideal choice for demanding environments.
Ventilation openings enhance airflow, promoting equipment longevity
The powder coated surface offers protection against wear and tear
Designed for safety with a protection class rating of IP20
Right opening mechanism provides ease of access in tight spaces
Constructed from durable steel to withstand rigours of use
Light grey colour integrates seamlessly with various environments
The product is suitable for diverse applications in electrical installations
The powder coated surface offers protection against wear and tear
Designed for safety with a protection class rating of IP20
Right opening mechanism provides ease of access in tight spaces
Constructed from durable steel to withstand rigours of use
Light grey colour integrates seamlessly with various environments
The product is suitable for diverse applications in electrical installations
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON Enclosure
