Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-772
- Mfr. Part No.:
- 8MF1240-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£276.66
(exc. VAT)
£331.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.66 |
*price indicative
- RS Stock No.:
- 622-772
- Mfr. Part No.:
- 8MF1240-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is a high-quality addition designed for industrial settings where durability and functionality are paramount. With its sleek right-ventilated design and robust construction, it effectively combines practicality with aesthetic appeal. Crafted to comply with IP20 protection standards, this door is ideal for safeguarding operations while ensuring optimal ambient conditions. The thoughtful inclusion of ventilation enhances airflow, avoiding overheating in your vital equipment. Tailored for ease of use and installation, it integrates seamlessly into existing frameworks. This model not only promises to uphold rigorous operational requirements but also enhances the overall appearance of your facility with its light grey, powder-coated finish.
Provides essential ventilation to maintain optimal equipment performance
Features a right opening design for user friendly access
Light grey, powder coated surface ensures a professional appearance
Constructed from durable steel for long lasting use
Complies with IP20 protection standards for enhanced safety
Includes a confirmed design that prioritises environmental considerations
Features a right opening design for user friendly access
Light grey, powder coated surface ensures a professional appearance
Constructed from durable steel for long lasting use
Complies with IP20 protection standards for enhanced safety
Includes a confirmed design that prioritises environmental considerations
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
