Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-433
- Mfr. Part No.:
- 8MF1240-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£269.16
(exc. VAT)
£322.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £269.16 |
*price indicative
- RS Stock No.:
- 622-433
- Mfr. Part No.:
- 8MF1240-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 400mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 400mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door designed to blend robust construction with elegant aesthetics, making it a perfect choice for ensuring safety in various environments. This ventilated model features an IP40 protection rating, ensuring it withstands challenging conditions while providing ample airflow. Standing at a height of 2200 mm and a width of 400 mm, this door not only offers significant structural integrity but also enhances accessibility. The use of high-quality powder-coated steel in light grey (RAL 7035) ensures a lasting finish that complements any setting. Engineered for practicality, the door opens to the right, allowing seamless entry and exit, while adhering to the highest standards of protection class 1.
Robust steel construction ensures long lasting durability
Ventilation openings promote effective airflow within enclosures
Elegant light grey finish integrates well into various designs
Designed specifically for right hand door openings
Powder coated surface enhances resistance against wear and tear
IP40 rating provides reliable protection against solid objects
Protection class 1 assures compliance with safety standards
Suitable for a variety of industrial applications
Effortless access supports smooth operational workflows
Ventilation openings promote effective airflow within enclosures
Elegant light grey finish integrates well into various designs
Designed specifically for right hand door openings
Powder coated surface enhances resistance against wear and tear
IP40 rating provides reliable protection against solid objects
Protection class 1 assures compliance with safety standards
Suitable for a variety of industrial applications
Effortless access supports smooth operational workflows
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
