Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 400mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£274.16

(exc. VAT)

£328.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.16

*price indicative

RS Stock No.:
622-432
Mfr. Part No.:
8MF1240-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

400mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door designed for superior durability and functionality, making it an ideal choice for various industrial applications. It features a robust steel construction with a powder-coated surface, ensuring a long-lasting aesthetic and resilience against environmental factors. With an IP55 protection rating, this door offers exceptional sealing against dust and water, safeguarding your equipment from potential damage. Its right-opening design and compact dimensions make it a versatile addition to any setup, whilst the option to accommodate a disconnector lock lends an extra layer of security. This innovative product exemplifies reliability and efficiency, tailored to meet the demands of modern industrial environments.

Constructed from high quality steel for enhanced durability
Offers a powder coated finish for improved corrosion resistance
Features an IP55 rating to ensure protection against dust and water ingress
Designed with a right hand opening for ease of access
Light grey RAL colour enhances visibility and blends seamlessly into various environments
Not equipped with ventilation or viewing door, ensuring a robust closed design

Related links