Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with SIVACON
- RS Stock No.:
- 622-730
- Mfr. Part No.:
- 8MF1230-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£265.82
(exc. VAT)
£318.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.82 |
*price indicative
- RS Stock No.:
- 622-730
- Mfr. Part No.:
- 8MF1230-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 300mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 300mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and stylish solution designed for various industrial applications. Featuring a right-hand opening and a solid construction, this model ensures ease of access while maintaining superior protection with an IP55 rating. Made from durable powder-coated steel, it offers excellent resistance to environmental factors, making it suitable for diverse settings. With a height of 2200 mm and a width of 300 mm, this door not only meets your operational needs but also enhances the aesthetic appeal of your facility. The EMC version ensures optimal performance in environments requiring electromagnetic compatibility. Ideal for safety-conscious installations, the door boasts a safety class 1 rating, upholding strict industry standards for protection and reliability.
The door is designed for secure closure, ensuring safety in industrial environments
Its sturdy steel construction guarantees longevity and resistance against wear
A powder coated finish offers an attractive appearance while enhancing durability
The right hand opening facilitates convenient access and usage in restricted spaces
IP55 protection class safeguards against dust and water infiltration
The absence of viewing doors and ventilation ensures a cleaner design
EMC compatibility provides assurance against electromagnetic interference
Light grey colour complements modern industrial settings
Its sturdy steel construction guarantees longevity and resistance against wear
A powder coated finish offers an attractive appearance while enhancing durability
The right hand opening facilitates convenient access and usage in restricted spaces
IP55 protection class safeguards against dust and water infiltration
The absence of viewing doors and ventilation ensures a cleaner design
EMC compatibility provides assurance against electromagnetic interference
Light grey colour complements modern industrial settings
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
