Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with SIVACON Enclosure

Subtotal (1 unit)*

£294.15

(exc. VAT)

£352.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.15

*price indicative

RS Stock No.:
622-530
Mfr. Part No.:
8MF1250-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

500mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON Enclosure

COO (Country of Origin):
DE
The Siemens Door is an exemplary solution combining robust engineering with meticulous design, tailored for industrial environments. With its powder-coated steel structure, it not only enhances durability but also complements aesthetic appeal through its light grey finish. Designed for safety and reliability, this door features an IP55 protection class, making it suitable for diverse applications while ensuring optimal performance in challenging conditions. The right-opening design facilitates ease of access, while the compact dimensions provide versatility for various installation settings. As an integral component in your electrical installation, this product ensures you meet the highest standards of operational safety and environmental compliance.

Constructed from high quality steel for maximum durability
Elegant powder coated finish enhances aesthetic appeal
Designed with an IP55 rating for superior protection against dust and water
Right opening design ensures convenient access to your electrical systems
Compact dimensions are ideal for space constrained environments
Engineered to meet safety class 1 standards for added peace of mind

Related links