Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 500mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-612
- Mfr. Part No.:
- 8MF1250-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£300.82
(exc. VAT)
£360.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.82 |
*price indicative
- RS Stock No.:
- 622-612
- Mfr. Part No.:
- 8MF1250-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 500mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 500mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed to meet the demands of modern environments, offering both functionality and aesthetic appeal. Featuring a right-opening design with ventilation, it enhances airflow while maintaining a compact footprint of 2200 mm in height and 500 mm in width. Crafted from durable steel, this product ensures lasting performance and reliability. Its light grey RAL 7035 finish provides a contemporary look, seamlessly integrating into various settings. With a focus on safety, the protective class IP20 guarantees robust safeguarding of internal components. This is the ideal solution for those seeking a reliable and stylish door for their installation.
Ventilation openings ensure optimal air circulation
The right hand door opening is suited for various layouts
Constructed from high quality steel for enhanced durability
Powder coated surface finish offers superior protection and aesthetic appeal
The product is compliant with the safety class requirements, ensuring peace of mind
Light grey colour complements modern decor seamlessly
The right hand door opening is suited for various layouts
Constructed from high quality steel for enhanced durability
Powder coated surface finish offers superior protection and aesthetic appeal
The product is compliant with the safety class requirements, ensuring peace of mind
Light grey colour complements modern decor seamlessly
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
