Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-503
- Mfr. Part No.:
- 8MF1260-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£317.49
(exc. VAT)
£380.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.49 |
*price indicative
- RS Stock No.:
- 622-503
- Mfr. Part No.:
- 8MF1260-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Ventilation Openings | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Ventilated door unit combines robust design with practical features, making it an ideal choice for industrial and commercial applications. Engineered to provide exceptional safety and functionality, it supports efficient operation while ensuring compliance with protection class IP20 standards. With its right-opening mechanism and a modern light grey finish, this unit provides a perfect blend of aesthetics and practicality, catering to both visual appeal and functional needs. Constructed from high-quality steel, it promises durability while ensuring the environment remains optimally specified. The unit's thoughtful design incorporates ventilation for enhanced airflow, contributing to the longevity and reliability of the equipment it houses.
Ventilation system enhances airflow within the enclosure
Right opening design facilitates easy access and convenient operation
Powder coated surface finish ensures longevity and resistance to wear
Designed to meet high safety and protection standards
Light grey RAL finish offers a modern and clean aesthetic
Compact dimensions fit seamlessly into various installations
Constructed from robust steel for added durability
Supports efficient cooling for critical electrical components
Right opening design facilitates easy access and convenient operation
Powder coated surface finish ensures longevity and resistance to wear
Designed to meet high safety and protection standards
Light grey RAL finish offers a modern and clean aesthetic
Compact dimensions fit seamlessly into various installations
Constructed from robust steel for added durability
Supports efficient cooling for critical electrical components
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 900mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
