Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Cut Out For Filter Fan
- RS Stock No.:
- 622-536
- Mfr. Part No.:
- 8MF1260-2UT14-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£306.65
(exc. VAT)
£367.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.65 |
*price indicative
- RS Stock No.:
- 622-536
- Mfr. Part No.:
- 8MF1260-2UT14-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cut Out For Filter Fan | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cut Out For Filter Fan | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed to enhance safety and functionality in your workspace. Crafted from durable steel, this right-opening door features a thoughtful cut-out for a filter fan, ensuring efficient ventilation while maintaining structural integrity. With a height of 2200 mm and a width of 600 mm, it is perfectly sized for various applications, adapting seamlessly to your existing installations. Coated in an elegant light grey (RAL 7035), this door not only meets robust protection class 1 standards but also brings a contemporary aesthetic to any environment. Tailored to meet the needs of industrial settings.
Right opening design optimises accessibility
Cut out for filter fan enhances air circulation and maintains device integrity
Sleek powder coated finish offers added durability and aesthetic appeal
Height and width are perfectly suited for versatile installation options
Meets protection class 1 standards for heightened safety in operational environments
Light grey colour provides a neutral yet appealing look that fits various decor
Constructed from high quality steel for robust performance in demanding conditions
Designed without viewing doors to prioritise functionality
Ventilation feature ensures equipment longevity and efficient operation
Cut out for filter fan enhances air circulation and maintains device integrity
Sleek powder coated finish offers added durability and aesthetic appeal
Height and width are perfectly suited for versatile installation options
Meets protection class 1 standards for heightened safety in operational environments
Light grey colour provides a neutral yet appealing look that fits various decor
Constructed from high quality steel for robust performance in demanding conditions
Designed without viewing doors to prioritise functionality
Ventilation feature ensures equipment longevity and efficient operation
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 450mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 800mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
