Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-617
- Mfr. Part No.:
- 8MF1260-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£309.15
(exc. VAT)
£370.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.15 |
*price indicative
- RS Stock No.:
- 622-617
- Mfr. Part No.:
- 8MF1260-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF1 | |
| Lockable | No | |
| Width | 600mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 600mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and reliable solution designed specifically for industrial environments. With an IP55 protection class, this product is engineered to withstand challenging conditions, ensuring the safety and longevity of your electrical installations. Its powder-coated finish not only enhances durability but also provides an aesthetically pleasing light grey appearance, making it a suitable addition to any workspace. The door's thoughtful design includes a closed configuration, complete with a right-opening direction, allowing for convenient access without compromising space. Its steel construction ensures both strength and stability, while the model eliminates the need for additional ventilation or viewing doors, streamlining your operational requirements. This door is tailored for disconnector locks, adding an extra layer of security where it matters most.
Manufactured from high quality steel for superior durability
Designed with a powder coated surface for enhanced corrosion resistance
Features a right hand opening for ease of access
Exhibits a sleek, light grey RAL 7035 finish for a modern look
Engineered for an IP55 protection class, ensuring excellent protection against dust and water
Does not include ventilation or viewing doors, which simplifies its structure
Exclusively designed to accommodate disconnector locks for added security
Designed with a powder coated surface for enhanced corrosion resistance
Features a right hand opening for ease of access
Exhibits a sleek, light grey RAL 7035 finish for a modern look
Engineered for an IP55 protection class, ensuring excellent protection against dust and water
Does not include ventilation or viewing doors, which simplifies its structure
Exclusively designed to accommodate disconnector locks for added security
Related links
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Cut Out For Filter Fan
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with Ventilation Openings
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
