Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-276
- Mfr. Part No.:
- 8MF1270-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.32 |
*price indicative
- RS Stock No.:
- 625-276
- Mfr. Part No.:
- 8MF1270-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door epitomises reliability and strength, crafted to meet the needs of industrial environments. Designed for ease of access and optimal protection, this robust unit features a sleek powder-coated finish that blends seamlessly into various settings. With an impressive IP55 rating, it ensures protection against dust and water, making it suitable for demanding conditions. The door opens to the right, allowing for streamlined functionality in tight spaces. Expertly engineered from durable steel, its resilience is matched only by its aesthetic appeal, making it an invaluable addition to your infrastructure. This door is a statement of quality and efficiency, dedicated to enhancing operational safety while maintaining an elegant appearance.
Constructed from high-quality steel for lasting durability
Features a powder-coated surface for enhanced aesthetic appeal
IP55 rating ensures optimal protection against dust and water
Right-opening design allows for efficient space utilisation
Light grey colour complements various industrial decors
Lightweight at 15 kg, facilitating easier installation and handling
Designed without ventilation or viewing door for a sleek profile
Complies with safety class 1 to ensure operational security
Features a powder-coated surface for enhanced aesthetic appeal
IP55 rating ensures optimal protection against dust and water
Right-opening design allows for efficient space utilisation
Light grey colour complements various industrial decors
Lightweight at 15 kg, facilitating easier installation and handling
Designed without ventilation or viewing door for a sleek profile
Complies with safety class 1 to ensure operational security
Related links
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
