Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-345
- Mfr. Part No.:
- 8MF1270-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.32 |
*price indicative
- RS Stock No.:
- 625-345
- Mfr. Part No.:
- 8MF1270-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door exemplifies quality and reliability for various industrial environments. Designed to meet rigorous standards, it features a durable powder-coated surface, providing long-lasting protection against the elements while maintaining a sleek aesthetic. The left-opening design allows for seamless integration into existing setups, making it a versatile addition to your facility. Standing at an impressive height of 2200 mm and a width of 450 mm, this door balances functionality and space efficiency. Its IP55 rating ensures superior protection against dust and water ingress, allowing it to perform admirably in challenging conditions. With a commitment to safety backed by its class 1 designation, this product stands as a testament to the excellence synonymous with its brand.
Constructed from high-quality steel, offering enhanced strength and durability
The powder-coated finish ensures resistance against rust and wear over time
Designed for easy installation with left-door opening orientation
IP55 rating guarantees optimal protection from dust and water, ensuring longevity
Weighs 14 kg for a sturdy yet manageable structure
Environmentally conscious design, suitable for a variety of industrial applications
The powder-coated finish ensures resistance against rust and wear over time
Designed for easy installation with left-door opening orientation
IP55 rating guarantees optimal protection from dust and water, ensuring longevity
Weighs 14 kg for a sturdy yet manageable structure
Environmentally conscious design, suitable for a variety of industrial applications
Related links
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
