Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-279
- Mfr. Part No.:
- 8MF1270-2UT15-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£365.82
(exc. VAT)
£438.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.82 |
*price indicative
- RS Stock No.:
- 625-279
- Mfr. Part No.:
- 8MF1270-2UT15-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Glazed Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Glazed Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door with inspection window, designed specifically for SIVACON applications, combines functionality with effective aesthetics. Featuring a clean light grey finish, the powder-coated design not only enhances the visual appeal but also ensures durability, ready to withstand the rigours of industrial environments. With a practical height of 2200 mm and a width of 450 mm, this door allows for effortless access while maintaining security. The left-opening mechanism provides easy operation, catering to various setup configurations. Ideal for installation in locations requiring high standards of ingress protection, this product is certified with an IP55 rating, ensuring that it remains resilient against dust and water. The steel and glass construction adds to its strength while facilitating visibility of the enclosed equipment, further enhancing safety and usability.
Designed for enhanced visibility with an integrated inspection window
Left-opening feature for enhanced accessibility in diverse configurations
Crafted from high-quality steel and glass for superior durability
Powder-coated surface treatment to resist wear and corrosion
Certified with an IP55 rating to protect against dust and water ingress
Meets safety class requirements, ensuring peace of mind in operation
Light grey RAL colour complements modern industrial environments
Left-opening feature for enhanced accessibility in diverse configurations
Crafted from high-quality steel and glass for superior durability
Powder-coated surface treatment to resist wear and corrosion
Certified with an IP55 rating to protect against dust and water ingress
Meets safety class requirements, ensuring peace of mind in operation
Light grey RAL colour complements modern industrial environments
Related links
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
