Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£365.82

(exc. VAT)

£438.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.82

*price indicative

RS Stock No.:
625-212
Mfr. Part No.:
8MF1270-2UT14-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF12

Width

450mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed to enhance both functionality and aesthetics in your electrical installations. Built with durability in mind, it features a sturdy powder-coated surface to withstand a variety of environments. The right-opening inspection window provides easy access for monitoring, ensuring safety and efficiency in operations. With an IP55 protection class, this product offers exceptional resistance against dust and water, making it suitable for demanding workplace conditions. Its sleek light grey finish aligns perfectly with contemporary design preferences while providing robust security and reliability.

Right-opening door allows convenient access for inspections
IP55 rating ensures excellent protection against dust and water ingress
Constructed from high-quality steel and glass for durability
Ideal for use in environments requiring robust electrical safety standards
Light grey colour blends seamlessly into modern industrial settings
Weighs 14 kg, making it manageable without compromising structural integrity
Designed with an inspection window to facilitate easy monitoring
No ventilation openings maintain secure and enclosed conditions

Related links