Siemens 8MF12 Series Glass, Steel RAL 7035 Partial Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-347
- Mfr. Part No.:
- 8MF1270-2UT25-0BE2
- Brand:
- Siemens
Subtotal (1 unit)*
£300.82
(exc. VAT)
£360.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.82 |
*price indicative
- RS Stock No.:
- 625-347
- Mfr. Part No.:
- 8MF1270-2UT25-0BE2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Glass, Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Glass, Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is a robust and reliable solution for various industrial environments, designed to meet the rigorous demands of safety and performance. With its spacious dimensions of 2200 mm in height and 450 mm in width, it provides ample access while ensuring durability through its steel and glass construction. The inclusion of an inspection window enhances usability, allowing quick visual checks without compromising safety. Finished in a light grey RAL colour (7035), this powder-coated door combines functionality and aesthetics seamlessly. Compliance with IP55 protection class guarantees resistance against dust and water ingress, making it suitable for both indoor and outdoor applications. A thoughtful design caters to operational efficiencies, allowing for easy left-door opening and ensuring the component meets stringent safety standards.
Constructed from high-quality steel and glass for durability
IP55 rating ensures excellent protection against environmental factors
Designed with an inspection window for easy monitoring
Powder-coated finish enhances longevity and visual appeal
Safety class 1 designation meets strict safety requirements
Left opening direction optimises accessibility in various setups
Light grey finish allows for seamless integration into diverse environments
Lightweight design facilitates easy installation and handling
IP55 rating ensures excellent protection against environmental factors
Designed with an inspection window for easy monitoring
Powder-coated finish enhances longevity and visual appeal
Safety class 1 designation meets strict safety requirements
Left opening direction optimises accessibility in various setups
Light grey finish allows for seamless integration into diverse environments
Lightweight design facilitates easy installation and handling
Related links
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON Enclosure
