Siemens 8MF12 Series Glass, Steel RAL 7035 Partial Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£404.98

(exc. VAT)

£485.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.98

*price indicative

RS Stock No.:
625-156
Mfr. Part No.:
8MF1290-2UT25-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is designed for SIVACON applications, delivering a perfect blend of functionality and aesthetic appeal. Constructed with a durable combination of steel and glass, it features an inspection window that ensures optimal visibility while maintaining the integrity of your electrical installations. With a height of 2200 mm and a width of 900 mm, this model fits seamlessly into various environments. The IP55 protection rating guarantees reliable performance in challenging conditions, safeguarding your equipment against dust and water ingress. Ideal for industrial settings, this product embodies engineering excellence with its light grey, powder-coated finish, enhancing not only protection but also the visual aspect of your machinery or facility.

Designed with an inspection window for easy monitoring
Features a powder-coated surface for enhanced durability
Constructed from steel and glass to ensure longevity
Offers a left opening direction for user convenience
Complies with IP55 protection standards for reliable performance
Delivers a modern aesthetic with its light grey RAL colour
Weighs just 25 kg, facilitating easier installation and handling
Safety class 1 provides an additional layer of protection
No ventilation or viewing door compromise structural integrity

Related links