Siemens 8MF12 Series Glass, Steel RAL 7035 Glazed Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£450.82

(exc. VAT)

£540.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£450.82

*price indicative

RS Stock No.:
625-293
Mfr. Part No.:
8MF1290-2UT15-0BE2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Glazed Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Glass, Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed to enhance both functionality and safety in industrial environments. The door offers an inspection window, allowing for visual monitoring of internal components without the need for opening the door. With an IP55 protection rating, it is well-equipped to withstand dust and water ingress, making it suitable for a variety of industrial applications. Crafted from durable steel and glass, this powder-coated door not only provides reliability but also features an aesthetically pleasing light grey finish. The left-opening design accommodates various installations, ensuring flexibility in your setup. The model combines safety with convenience, giving you peace of mind in your operations.

Provides an inspection window for easy monitoring
Features powder-coated surface for enhanced durability
Crafted from high-quality steel and glass materials
IP55 rating ensures protection against dust and water ingress
Left-opening design offers adaptable installation options
Light grey finish adds a contemporary aesthetic to any environment
Weighs 25 kg, ensuring stability and strength
Offers a safety class 1 rating for secure operation

Related links