Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£345.82

(exc. VAT)

£414.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£345.82

*price indicative

RS Stock No.:
625-155
Mfr. Part No.:
8MF1290-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is engineered for optimum functionality and durability, catering to modern electrical infrastructures. With its left-opening design and thoughtful ventilation features, this door is tailored to facilitate seamless access while ensuring effective airflow, vital for maintaining equipment integrity. Crafted from sturdy steel, it showcases a powder-coated finish in a light grey RAL 7035, offering both aesthetic appeal and reliable protection against environmental factors. This door is adeptly designed to meet IP40 protection standards, providing a safe and secure enclosure for electrical components. The product epitomises innovative engineering, specifically making it suitable for a variety of industrial applications where safety and reliability are paramount. Its approval ratings and certifications underscore its quality and compliance with industry benchmarks.

Designed for efficient airflow management
Constructed from high-quality, resilient steel
Powder-coated finish ensures long-lasting durability
Left-opening configuration for user-friendly access
Meets stringent IP40 protection standards
Light grey RAL colour offers a modern aesthetic
Suitable for diverse industrial environments
No EMC version, making it ideal for specific applications

Related links