Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-346
- Mfr. Part No.:
- 8MF1270-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£290.82
(exc. VAT)
£348.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.82 |
*price indicative
- RS Stock No.:
- 625-346
- Mfr. Part No.:
- 8MF1270-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is an impeccable solution for enhancing your electrical installations while ensuring optimal safety and functionality. Designed with meticulous attention to detail, this product not only features a robust build with powder-coated steel but also conforms to established safety standards. Its left-opening direction and elegant light grey finish make it an aesthetically pleasing addition to any setup. The IP40 rating guarantees dependable protection against dust and moisture, making it suitable for various environments. Additionally, the absence of EMC version underscores its emphasis on direct venting, allowing for better heat dissipation. Boasting a generous height of 2200 mm and a width of 450 mm, the door provides ample space for access while maintaining a compact footprint. With its practical design and superior quality, this product remains a top choice for professionals seeking reliability and endurance.
Constructed from durable steel to ensure longevity
Designed to optimize ventilation, enhancing overall performance
Features a sleek powder-coated surface for added protection
Left-opening door mechanism allows easy access to the equipment
Displays a light grey colour that fits seamlessly into any workspace
Maintains a sleek profile without compromising on necessary space requirements
IP40 rating ensures sufficient protection against environmental elements
Designed to optimize ventilation, enhancing overall performance
Features a sleek powder-coated surface for added protection
Left-opening door mechanism allows easy access to the equipment
Displays a light grey colour that fits seamlessly into any workspace
Maintains a sleek profile without compromising on necessary space requirements
IP40 rating ensures sufficient protection against environmental elements
Related links
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
