Siemens 8MF12 Series Steel RAL 7035 Ventilated Door, 2200mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£340.82

(exc. VAT)

£408.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£340.82

*price indicative

RS Stock No.:
624-974
Mfr. Part No.:
8MF1280-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF12

Width

800mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is meticulously crafted to meet the demanding needs of modern industrial environments. Recognised for its robust construction, its height of 2200 mm and width of 800 mm make it a space-efficient choice for accessing critical electrical components. Designed with a light grey RAL colour finish, it seamlessly integrates into existing installations while providing the necessary protection class of IP40. The thoughtful inclusion of ventilation openings enhances air circulation, ensuring optimal performance in various applications. Additionally, its powder-coated surface delivers a durable and aesthetically pleasing finish, making it suitable for both indoor and outdoor use. Operational safety is paramount, and this product is compliant with the standard safety class, ensuring peace of mind in high-demand settings.

Ventilation openings foster enhanced airflow for equipment longevity
Robust steel construction ensures durability and resistance to wear
Left-opening door design provides convenient access in confined spaces
Light grey finish offers a professional aesthetic that fits any environment
Powder-coated surface enhances resistance to corrosion and scratches
IP40 protection class safeguards interior components from dust and moisture
Safety class 1 compliance guarantees reliable performance without compromising safety

Related links