Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-219
- Mfr. Part No.:
- 8MF1280-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£278.32
(exc. VAT)
£333.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.32 |
*price indicative
- RS Stock No.:
- 625-219
- Mfr. Part No.:
- 8MF1280-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 800mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 800mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is an ideal solution for enhancing the functionality and aesthetics of your electrical installations. Designed specifically for the SIVACON series, it features ventilation openings that promote optimal airflow, ensuring the longevity of your equipment. With a sleek powder-coated surface in a light grey RAL 7035 finish, it seamlessly blends into various environments. Standing tall at 2200 mm, this robust steel construction is crafted to withstand rigorous use while maintaining a protection class of IP40. The left-opening design not only adds convenience but also facilitates easier access to your installations. Coupled with a variety of approvals and certifications, this door half meets the stringent requirements of modern electrical standards, making it a crucial component for safety-conscious settings.
Left-opening configuration enhances user accessibility
Constructed from durable steel for long-lasting performance
Powder-coated finish offers resistance against wear and corrosion
Ventilation openings help maintain optimal equipment temperature
Fulfils IP40 protection standards for reliable equipment safeguarding
Light grey colour harmonizes with contemporary design aesthetics
Part of the renowned SIVACON series, ensuring high-quality engineering
Adaptable design suitable for various industrial applications
Constructed from durable steel for long-lasting performance
Powder-coated finish offers resistance against wear and corrosion
Ventilation openings help maintain optimal equipment temperature
Fulfils IP40 protection standards for reliable equipment safeguarding
Light grey colour harmonizes with contemporary design aesthetics
Part of the renowned SIVACON series, ensuring high-quality engineering
Adaptable design suitable for various industrial applications
Related links
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
