Siemens 8MF12 Series Steel RAL 7035 Partial Door, 2200mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-970
- Mfr. Part No.:
- 8MF1270-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£246.66
(exc. VAT)
£295.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £246.66 |
*price indicative
- RS Stock No.:
- 624-970
- Mfr. Part No.:
- 8MF1270-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF12 | |
| Width | 450mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF12 | ||
Width 450mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is expertly designed for use in SIVACON systems, showcasing a harmonious blend of functionality and aesthetic appeal. With ventilation openings, it ensures optimal airflow while maintaining IP40 protection against dust and water ingress. The robust steel construction stands at 2200 mm high and 450 mm wide, perfectly suited for various industrial applications. Finished in a sleek light grey RAL 7035, this powder-coated product not only enhances the overall safety of your installation but also integrates seamlessly into modern work environments. Its thoughtful engineering, combined with a left-opening door design, provides easy access to the internal components, ensuring effortless operation and maintenance. The well-rounded design and technical specifications signify a commitment to quality and reliability that professionals have come to rely upon.
Offers high protection class rating to enhance safety standards
Light grey finish adds a contemporary look to any installation
Ventilation openings prevent overheating of enclosed equipment
Designed for seamless integration into SIVACON systems
Left-opening door allows for convenient access and use
Robust steel construction provides excellent durability and performance
Powder-coated surface ensures long-lasting protection against corrosion
Light grey finish adds a contemporary look to any installation
Ventilation openings prevent overheating of enclosed equipment
Designed for seamless integration into SIVACON systems
Left-opening door allows for convenient access and use
Robust steel construction provides excellent durability and performance
Powder-coated surface ensures long-lasting protection against corrosion
Related links
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
