Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-348
- Mfr. Part No.:
- 8MF1280-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£349.15
(exc. VAT)
£418.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.15 |
*price indicative
- RS Stock No.:
- 625-348
- Mfr. Part No.:
- 8MF1280-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF12 | |
| Width | 800mm | |
| Height | 2200mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF12 | ||
Width 800mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is a meticulously engineered solution designed to provide robust protection and accessibility in electrical installations. With an impressive IP55 rating, this door ensures exceptional resistance against dust and water ingress, making it suitable for various environments. Crafted from high-quality steel and finished with a powder coating, it not only boasts durability but also presents a visually appealing light grey surface. The thoughtful design includes a right-hand opening direction, complementing its functionality. This product exemplifies a blend of practicality and aesthetic appeal, catering to the needs of modern electrical infrastructure.
Designed to withstand challenging environmental conditions
Constructed from resilient materials for enhanced longevity
Facilitates easy access with its right-hand opening feature
Offers a sleek and professional appearance with its light grey colour
Provides reliable protection with a high IP rating
Constructed from resilient materials for enhanced longevity
Facilitates easy access with its right-hand opening feature
Offers a sleek and professional appearance with its light grey colour
Provides reliable protection with a high IP rating
Related links
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Glass 2200mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF12 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON Enclosure
- Siemens 8MF1 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON Enclosure
