Siemens 8MF12 Series Steel RAL 7035 Plain Door, 2200mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£349.99

(exc. VAT)

£419.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.99

*price indicative

RS Stock No.:
625-153
Mfr. Part No.:
8MF1290-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF12

Width

900mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door combines functionality and durability in a sleek design tailored for various industrial applications. Constructed primarily from robust steel, this door is powder-coated for enhanced resilience, making it suitable for environments requiring protection against dust and moisture. Featuring an IP55 protection class, it ensures reliable safety standards while offering a sophisticated, light grey finish to complement any workspace aesthetic. Designed with a left-opening mechanism, this door facilitates easy access and operational efficiency, making it a practical choice for professionals committed to superior quality and performance in their installations.

Constructed from high-quality steel for durability
IP55 rating ensures excellent protection against dust and water
Elegant powder-coated finish provides additional protection and aesthetic appeal
Left-opening design maximises convenience in operational settings
Suitable for a range of applications, offering versatile functionality
Light grey colour integrates seamlessly into various environments
A robust build meets industry safety standards for peace of mind
Designed for easy installation, saving time and labour efforts

Related links